Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0157002.DR
0157002.DR - 1
0157002.DR - 2
0157002.DR - 3
0157002.DR - 4
Extended1/4
* Images are for reference only
0157002.DR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0157002.DR
JLCPCB Part #
C187519
Package
SMD,6.5x3.7mm
Description
-55℃~+125℃ 125V 125V 2A 3.7mm 3.9mm 50A 6.5mm 8.2 Surface Mount Fuse (with Holder) SMD,6.5x3.7mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,6.5x3.7mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse (with Holder)
Melting I2t8.2
Length6.5mm
Interrupt Rating50A
Current Rating2A
Height3.9mm
Voltage Rating (DC)125V
Width3.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0157002.DR
0157002.DR

* Images are for reference only

0157002.DR

Extended
Manufacturer

Littelfuse

MFR.Part #
0157002.DR
JLCPCB Part #
C187519
Package
SMD,6.5x3.7mm
Description
-55℃~+125℃ 125V 125V 2A 3.7mm 3.9mm 50A 6.5mm 8.2 Surface Mount Fuse (with Holder) SMD,6.5x3.7mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0157002.DR

* Images are for reference only

0157002.DR
Extended
Manufacturer

Littelfuse

MFR.Part #
0157002.DR
JLCPCB Part #
C187519
Package
SMD,6.5x3.7mm
Description
-55℃~+125℃ 125V 125V 2A 3.7mm 3.9mm 50A 6.5mm 8.2 Surface Mount Fuse (with Holder) SMD,6.5x3.7mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0157002.DR Specifications

0157002.DR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,6.5x3.7mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse (with Holder)
Melting I2t8.2
Length6.5mm
Interrupt Rating50A
Current Rating2A
Height3.9mm
Voltage Rating (DC)125V
Width3.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0157002.DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0157002.DR Documents

0157002.DR datasheets or manufacturer documentation.

Datasheet: 0157002.DR Datasheet (PDF)

0157002.DR Schematic Symbol & PCB Footprint

The 0157002.DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.