Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0154.062DR
0154.062DR - 1
0154.062DR - 2
0154.062DR - 3
0154.062DR - 4
Extended1/4
* Images are for reference only
0154.062DR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0154.062DR
JLCPCB Part #
C187515
Package
SMD,9.7x5mm
Description
-55℃~+125℃ 125V 125V 3.81mm 5.03mm 50A 62mA 9.73mm Surface Mount Fuse (with Holder) SMD,9.7x5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,9.7x5mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse (with Holder)
Length9.73mm
Interrupt Rating50A
Current Rating62mA
Height3.81mm
Voltage Rating (DC)125V
Width5.03mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0154.062DR
0154.062DR

* Images are for reference only

0154.062DR

Extended
Manufacturer

Littelfuse

MFR.Part #
0154.062DR
JLCPCB Part #
C187515
Package
SMD,9.7x5mm
Description
-55℃~+125℃ 125V 125V 3.81mm 5.03mm 50A 62mA 9.73mm Surface Mount Fuse (with Holder) SMD,9.7x5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0154.062DR

* Images are for reference only

0154.062DR
Extended
Manufacturer

Littelfuse

MFR.Part #
0154.062DR
JLCPCB Part #
C187515
Package
SMD,9.7x5mm
Description
-55℃~+125℃ 125V 125V 3.81mm 5.03mm 50A 62mA 9.73mm Surface Mount Fuse (with Holder) SMD,9.7x5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0154.062DR Specifications

0154.062DR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,9.7x5mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse (with Holder)
Length9.73mm
Interrupt Rating50A
Current Rating62mA
Height3.81mm
Voltage Rating (DC)125V
Width5.03mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0154.062DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0154.062DR Documents

0154.062DR datasheets or manufacturer documentation.

Datasheet: 0154.062DR Datasheet (PDF)

0154.062DR Schematic Symbol & PCB Footprint

The 0154.062DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.