Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. TS21CHF
TS21CHF - 1
TS21CHF - 2
TS21CHF - 3
TS21CHF - 4
Extended1/4
* Images are for reference only
TS21CHF
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
TS21CHF
JLCPCB Part #
C18724438
Package
SMD,12.8x6.9mm
Description
0℃~+70℃ 1.5kV 12.8mm 1CT:1CT 350uH 5.65mm 6.9mm SMD,12.8x6.9mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerPulse Elec
PackageSMD,12.8x6.9mm
Operating Temperature0℃~+70℃
Inductance350uH
Length12.8mm
Isolation Voltage(Vrms)1.5kV
Height5.65mm
Application GradeConsumer grade
Width6.9mm
Turns Ratio1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. TS21CHF
TS21CHF

* Images are for reference only

TS21CHF

Extended
Manufacturer

Pulse Elec

MFR.Part #
TS21CHF
JLCPCB Part #
C18724438
Package
SMD,12.8x6.9mm
Description
0℃~+70℃ 1.5kV 12.8mm 1CT:1CT 350uH 5.65mm 6.9mm SMD,12.8x6.9mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS21CHF

* Images are for reference only

TS21CHF
Extended
Manufacturer

Pulse Elec

MFR.Part #
TS21CHF
JLCPCB Part #
C18724438
Package
SMD,12.8x6.9mm
Description
0℃~+70℃ 1.5kV 12.8mm 1CT:1CT 350uH 5.65mm 6.9mm SMD,12.8x6.9mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS21CHF Specifications

TS21CHF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerPulse Elec
PackageSMD,12.8x6.9mm
Operating Temperature0℃~+70℃
Inductance350uH
Length12.8mm
Isolation Voltage(Vrms)1.5kV
Height5.65mm
Application GradeConsumer grade
Width6.9mm
Turns Ratio1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS21CHF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS21CHF Documents

TS21CHF datasheets or manufacturer documentation.

Datasheet: TS21CHF Datasheet (PDF)

TS21CHF Schematic Symbol & PCB Footprint

The TS21CHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.