Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L78M05HDTR(XBLW)
L78M05HDTR(XBLW) - 1
L78M05HDTR(XBLW) - 2
L78M05HDTR(XBLW) - 3
L78M05HDTR(XBLW) - 4
Extended1/4
* Images are for reference only
L78M05HDTR(XBLW)
Attributes
Value
Manufacturer
XBLW
MFR.Part #
L78M05HDTR(XBLW)
JLCPCB Part #
C18723600
Package
TO-252
Description
0℃~+125℃@(Tj) 1 2V@(250mA) 40V 40uV 5V 6mA 700mA 80dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXBLW
PackageTO-252
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current6mA
Noise40uV
Output TypeFixed
Voltage - Supply40V
Output Current700mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout2V@(250mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L78M05HDTR(XBLW)
L78M05HDTR(XBLW)

* Images are for reference only

L78M05HDTR(XBLW)

Extended
Manufacturer

XBLW

MFR.Part #
L78M05HDTR(XBLW)
JLCPCB Part #
C18723600
Package
TO-252
Description
0℃~+125℃@(Tj) 1 2V@(250mA) 40V 40uV 5V 6mA 700mA 80dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L78M05HDTR(XBLW)

* Images are for reference only

L78M05HDTR(XBLW)
Extended
Manufacturer

XBLW

MFR.Part #
L78M05HDTR(XBLW)
JLCPCB Part #
C18723600
Package
TO-252
Description
0℃~+125℃@(Tj) 1 2V@(250mA) 40V 40uV 5V 6mA 700mA 80dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L78M05HDTR(XBLW) Specifications

L78M05HDTR(XBLW) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXBLW
PackageTO-252
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current6mA
Noise40uV
Output TypeFixed
Voltage - Supply40V
Output Current700mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout2V@(250mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L78M05HDTR(XBLW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L78M05HDTR(XBLW) Documents

L78M05HDTR(XBLW) datasheets or manufacturer documentation.

Datasheet: L78M05HDTR(XBLW) Datasheet (PDF)

L78M05HDTR(XBLW) Schematic Symbol & PCB Footprint

The L78M05HDTR(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.