Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3842AN(XBLW)
UC3842AN(XBLW) - 1
UC3842AN(XBLW) - 2
UC3842AN(XBLW) - 3
UC3842AN(XBLW) - 4
Extended1/4
* Images are for reference only
UC3842AN(XBLW)
Attributes
Value
Manufacturer
XBLW
MFR.Part #
UC3842AN(XBLW)
JLCPCB Part #
C18723589
Package
DIP-8
Description
0℃~+70℃ 1A 1W 30V 500kHz 96% Flyback Isolation PWM Modulation Under Voltage Protection、Under-voltage lockout DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerXBLW
PackageDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching500kHz
Voltage - Supply30V
Output Current1A
Duty Cycle(Max)96%
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Under-voltage lockout
TopologyFlyback
Pd - Power Dissipation1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3842AN(XBLW)
UC3842AN(XBLW)

* Images are for reference only

UC3842AN(XBLW)

Extended
Manufacturer

XBLW

MFR.Part #
UC3842AN(XBLW)
JLCPCB Part #
C18723589
Package
DIP-8
Description
0℃~+70℃ 1A 1W 30V 500kHz 96% Flyback Isolation PWM Modulation Under Voltage Protection、Under-voltage lockout DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3842AN(XBLW)

* Images are for reference only

UC3842AN(XBLW)
Extended
Manufacturer

XBLW

MFR.Part #
UC3842AN(XBLW)
JLCPCB Part #
C18723589
Package
DIP-8
Description
0℃~+70℃ 1A 1W 30V 500kHz 96% Flyback Isolation PWM Modulation Under Voltage Protection、Under-voltage lockout DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3842AN(XBLW) Specifications

UC3842AN(XBLW) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerXBLW
PackageDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching500kHz
Voltage - Supply30V
Output Current1A
Duty Cycle(Max)96%
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Under-voltage lockout
TopologyFlyback
Pd - Power Dissipation1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3842AN(XBLW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3842AN(XBLW) Documents

UC3842AN(XBLW) datasheets or manufacturer documentation.

Datasheet: UC3842AN(XBLW) Datasheet (PDF)

UC3842AN(XBLW) Schematic Symbol & PCB Footprint

The UC3842AN(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.