



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | XBLW | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2.2V~7.5V | |
| Output Current | 1.2A | |
| Features | Active braking function、Motor stall protection | |
| Quiescent Current(Iq) | 0uA | |
| RDS(on) | 600mΩ | |
| Peak Current | 2.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CP116ADTR(XBLW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | XBLW | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2.2V~7.5V | |
| Output Current | 1.2A | |
| Features | Active braking function、Motor stall protection | |
| Quiescent Current(Iq) | 0uA | |
| RDS(on) | 600mΩ | |
| Peak Current | 2.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP116ADTR(XBLW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CP116ADTR(XBLW) datasheets or manufacturer documentation.
Datasheet: CP116ADTR(XBLW) Datasheet (PDF)
The CP116ADTR(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.