


- Manufacturer
- MFR.Part #
- XSC36FT7B3G
- JLCPCB Part #
- C18723090
- Package
- Plugin
- Description
- -55℃~+105℃ 36P Female Right Angle SCSI 插件 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Connector Type | Female | |
| Number of Pins | 36P | |
| Mounting Type | Right Angle | |
| Interface Form | SCSI |

* Images are for reference only
XSC36FT7B3G
Extended- Manufacturer
- MFR.Part #
- XSC36FT7B3G
- JLCPCB Part #
- C18723090
- Package
- Plugin
- Description
- -55℃~+105℃ 36P Female Right Angle SCSI 插件 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XSC36FT7B3G
- JLCPCB Part #
- C18723090
- Package
- Plugin
- Description
- -55℃~+105℃ 36P Female Right Angle SCSI 插件 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XSC36FT7B3G Specifications
XSC36FT7B3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Connector Type | Female | |
| Number of Pins | 36P | |
| Mounting Type | Right Angle | |
| Interface Form | SCSI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XSC36FT7B3G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XSC36FT7B3G Documents
XSC36FT7B3G datasheets or manufacturer documentation.
Datasheet: XSC36FT7B3G Datasheet (PDF)
XSC36FT7B3G Schematic Symbol & PCB Footprint
The XSC36FT7B3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.