Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AVRM1608C560KT101M
AVRM1608C560KT101M - 1
AVRM1608C560KT101M - 2
AVRM1608C560KT101M - 3
Extended1/3
* Images are for reference only
AVRM1608C560KT101M
Attributes
Value
Manufacturer
TDK
MFR.Part #
AVRM1608C560KT101M
JLCPCB Part #
C1870759
Package
0603
Description
100mJ 100pF@1kHz 113V 40V 56V 60A 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package0603
Varistor Voltage56V
Energy100mJ
Clamping Voltage113V
Capacitance100pF@1kHz
Maximum DC Volts40V
Peak Current60A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AVRM1608C560KT101M
AVRM1608C560KT101M

* Images are for reference only

AVRM1608C560KT101M

Extended
Manufacturer

TDK

MFR.Part #
AVRM1608C560KT101M
JLCPCB Part #
C1870759
Package
0603
Description
100mJ 100pF@1kHz 113V 40V 56V 60A 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVRM1608C560KT101M

* Images are for reference only

AVRM1608C560KT101M
Extended
Manufacturer

TDK

MFR.Part #
AVRM1608C560KT101M
JLCPCB Part #
C1870759
Package
0603
Description
100mJ 100pF@1kHz 113V 40V 56V 60A 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVRM1608C560KT101M Specifications

AVRM1608C560KT101M technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package0603
Varistor Voltage56V
Energy100mJ
Clamping Voltage113V
Capacitance100pF@1kHz
Maximum DC Volts40V
Peak Current60A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVRM1608C560KT101M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AVRM1608C560KT101M Documents

AVRM1608C560KT101M datasheets or manufacturer documentation.

Datasheet: AVRM1608C560KT101M Datasheet (PDF)

AVRM1608C560KT101M Schematic Symbol & PCB Footprint

The AVRM1608C560KT101M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.