


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-20-EP(4x4) | |
| Operating Temperature | 0℃~+125℃ | |
| Vos - Input Offset Voltage | 1.1V | |
| Output Current | 40mA | |
| Slew Rate | 90V/ms | |
| Single supply | 50V~225V | |
| Number of Channels | 2 | |
| Quiescent Current | 4.5mA | |
| Features | Enable/shutdown function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV56022T-V/KNX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-20-EP(4x4) | |
| Operating Temperature | 0℃~+125℃ | |
| Vos - Input Offset Voltage | 1.1V | |
| Output Current | 40mA | |
| Slew Rate | 90V/ms | |
| Single supply | 50V~225V | |
| Number of Channels | 2 | |
| Quiescent Current | 4.5mA | |
| Features | Enable/shutdown function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV56022T-V/KNX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV56022T-V/KNX datasheets or manufacturer documentation.
Datasheet: HV56022T-V/KNX Datasheet (PDF)
The HV56022T-V/KNX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.