SPM7054VT-3R3M-D - 1
SPM7054VT-3R3M-D - 2
SPM7054VT-3R3M-D - 3
SPM7054VT-3R3M-D - 4
Extended1/4
* Images are for reference only
SPM7054VT-3R3M-D
Attributes
Value
Manufacturer
MFR.Part #
SPM7054VT-3R3M-D
JLCPCB Part #
C1870691
Package
SMD,7.5x7mm
Description
11.2mΩ 13.7A 3.3uH 9.5A ±20% SMD,7.5x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTDK
PackageSMD,7.5x7mm
Current - Saturation(Isat)13.7A
Inductance3.3uH
Tolerance±20%
Current Rating9.5A
DC Resistance(DCR)11.2mΩ