
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | DO-15(DO-204AC) | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 500W@10/1000us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 135V | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAC85 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | DO-15(DO-204AC) | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 500W@10/1000us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 135V | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAC85. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAC85 datasheets or manufacturer documentation.
Datasheet: SAC85 Datasheet (PDF)
The SAC85 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.