Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. JW1769C
JW1769C - 1
JW1769C - 2
JW1769C - 3
JW1769C - 4
Extended1/4
* Images are for reference only
JW1769C
Attributes
Value
Manufacturer
JoulWatt Tech
MFR.Part #
JW1769C
JLCPCB Part #
C186730
Package
SOP-7
Description
-40℃~+125℃ 1 140kHz~160kHz 240mA 40V~70V 85VAC~264VAC AC-DC Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerJoulWatt Tech
PackageSOP-7
TypeAC-DC
Number of Channels1
Frequency - Switching140kHz~160kHz
Voltage - Input(AC)85VAC~264VAC
Output Current240mA
FeaturesOver-Temperature Protection (OTP)、Short-Circuit Protection、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage40V~70V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. JW1769C
JW1769C

* Images are for reference only

JW1769C

Extended
Manufacturer

JoulWatt Tech

MFR.Part #
JW1769C
JLCPCB Part #
C186730
Package
SOP-7
Description
-40℃~+125℃ 1 140kHz~160kHz 240mA 40V~70V 85VAC~264VAC AC-DC Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JW1769C

* Images are for reference only

JW1769C
Extended
Manufacturer

JoulWatt Tech

MFR.Part #
JW1769C
JLCPCB Part #
C186730
Package
SOP-7
Description
-40℃~+125℃ 1 140kHz~160kHz 240mA 40V~70V 85VAC~264VAC AC-DC Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JW1769C Specifications

JW1769C technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerJoulWatt Tech
PackageSOP-7
TypeAC-DC
Number of Channels1
Frequency - Switching140kHz~160kHz
Voltage - Input(AC)85VAC~264VAC
Output Current240mA
FeaturesOver-Temperature Protection (OTP)、Short-Circuit Protection、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage40V~70V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JW1769C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JW1769C Documents

JW1769C datasheets or manufacturer documentation.

Datasheet: JW1769C Datasheet (PDF)

JW1769C Schematic Symbol & PCB Footprint

The JW1769C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.