2611011021000
Extended
* Images are for reference only
2611011021000
Attributes
Value
Manufacturer
MFR.Part #
2611011021000
JLCPCB Part #
C1864140
Package
SMD-18P
Description
2.4GHz 6dBm UART SMD-18P RF Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerWurth Elektronik
PackageSMD-18P
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-98dBm
Output Power(Max)6dBm
Voltage - Supply1.8V~3.6V
Frequency2.4GHz
Communication Distance750m
Interface TypeUART
Send Current18.9mA
Receive Current7.7mA