Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. EFR32MG22C224F512IM32-CR
EFR32MG22C224F512IM32-CR - 1
EFR32MG22C224F512IM32-CR - 2
EFR32MG22C224F512IM32-CR - 3
Extended1/3
* Images are for reference only
EFR32MG22C224F512IM32-CR
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
EFR32MG22C224F512IM32-CR
JLCPCB Part #
C1864135
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-32-EP(4x4)
Operating Temperature-40℃~+125℃
Sensitivity-106.7dBm
Output Power6dBm
Data Rate2Mbps
Voltage - Supply1.71V~3.8V
Receive Current3.6mA
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Power-on reset function、Power-off reset function、Supports RSSI function、Supports FEC function、Input sync word detection function、DMA function
Current Of Transmitting4.1mA
InterfaceSPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PDM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. EFR32MG22C224F512IM32-CR
EFR32MG22C224F512IM32-CR

* Images are for reference only

EFR32MG22C224F512IM32-CR

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
EFR32MG22C224F512IM32-CR
JLCPCB Part #
C1864135
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EFR32MG22C224F512IM32-CR

* Images are for reference only

EFR32MG22C224F512IM32-CR
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
EFR32MG22C224F512IM32-CR
JLCPCB Part #
C1864135
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EFR32MG22C224F512IM32-CR Specifications

EFR32MG22C224F512IM32-CR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-32-EP(4x4)
Operating Temperature-40℃~+125℃
Sensitivity-106.7dBm
Output Power6dBm
Data Rate2Mbps
Voltage - Supply1.71V~3.8V
Receive Current3.6mA
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Power-on reset function、Power-off reset function、Supports RSSI function、Supports FEC function、Input sync word detection function、DMA function
Current Of Transmitting4.1mA
InterfaceSPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PDM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFR32MG22C224F512IM32-CR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EFR32MG22C224F512IM32-CR Documents

EFR32MG22C224F512IM32-CR datasheets or manufacturer documentation.

Datasheet: EFR32MG22C224F512IM32-CR Datasheet (PDF)

EFR32MG22C224F512IM32-CR Schematic Symbol & PCB Footprint

The EFR32MG22C224F512IM32-CR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.