
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-4 | |
| Frequency Range | 450MHz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±1dB | |
| Voltage - Supply | 2.7V~5V | |
| Quiescent Current | 0.44uA | |
| Input Range | -30dBm~0dBm | |
| Features | Logarithmic detection、Temperature compensation | |
| Current - Supply | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV225UR/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-4 | |
| Frequency Range | 450MHz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±1dB | |
| Voltage - Supply | 2.7V~5V | |
| Quiescent Current | 0.44uA | |
| Input Range | -30dBm~0dBm | |
| Features | Logarithmic detection、Temperature compensation | |
| Current - Supply | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV225UR/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV225UR/NOPB datasheets or manufacturer documentation.
Datasheet: LMV225UR/NOPB Datasheet (PDF)
The LMV225UR/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.