Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polypropylene Film Capacitors (CBB)
  6. FGSM(161) 315VDC 474J 225F
FGSM(161) 315VDC 474J 225F - 1
FGSM(161) 315VDC 474J 225F - 2
FGSM(161) 315VDC 474J 225F - 3
Extended1/3
* Images are for reference only
FGSM(161) 315VDC 474J 225F
Attributes
Value
Manufacturer
SHINYEI
MFR.Part #
FGSM(161) 315VDC 474J 225F
JLCPCB Part #
C185966
Package
Plugin,P=12.5mm
Description
-40℃~+105℃ 315V 470nF ±5% 插件,P=12.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerSHINYEI
PackagePlugin,P=12.5mm
Operating Temperature-40℃~+105℃
Voltage Rating315V
Tolerance±5%
Capacitance470nF
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polypropylene Film Capacitors (CBB)
  6. FGSM(161) 315VDC 474J 225F
FGSM(161) 315VDC 474J 225F

* Images are for reference only

FGSM(161) 315VDC 474J 225F

Extended
Manufacturer

SHINYEI

MFR.Part #
FGSM(161) 315VDC 474J 225F
JLCPCB Part #
C185966
Package
Plugin,P=12.5mm
Description
-40℃~+105℃ 315V 470nF ±5% 插件,P=12.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGSM(161) 315VDC 474J 225F

* Images are for reference only

FGSM(161) 315VDC 474J 225F
Extended
Manufacturer

SHINYEI

MFR.Part #
FGSM(161) 315VDC 474J 225F
JLCPCB Part #
C185966
Package
Plugin,P=12.5mm
Description
-40℃~+105℃ 315V 470nF ±5% 插件,P=12.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGSM(161) 315VDC 474J 225F Specifications

FGSM(161) 315VDC 474J 225F technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerSHINYEI
PackagePlugin,P=12.5mm
Operating Temperature-40℃~+105℃
Voltage Rating315V
Tolerance±5%
Capacitance470nF
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGSM(161) 315VDC 474J 225F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FGSM(161) 315VDC 474J 225F Documents

FGSM(161) 315VDC 474J 225F datasheets or manufacturer documentation.

Datasheet: FGSM(161) 315VDC 474J 225F Datasheet (PDF)

FGSM(161) 315VDC 474J 225F Schematic Symbol & PCB Footprint

The FGSM(161) 315VDC 474J 225F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.