Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polypropylene Film Capacitors (CBB)
  6. FGSM(161) 250VDC 153J 1A1
FGSM(161) 250VDC 153J 1A1 - 1
FGSM(161) 250VDC 153J 1A1 - 2
FGSM(161) 250VDC 153J 1A1 - 3
Extended1/3
* Images are for reference only
FGSM(161) 250VDC 153J 1A1
Attributes
Value
Manufacturer
SHINYEI
MFR.Part #
FGSM(161) 250VDC 153J 1A1
JLCPCB Part #
C185944
Package
Plugin
Description
-40℃~+105℃ 15nF 250V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerSHINYEI
PackagePlugin
Operating Temperature-40℃~+105℃
Voltage Rating250V
Tolerance±5%
Capacitance15nF
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polypropylene Film Capacitors (CBB)
  6. FGSM(161) 250VDC 153J 1A1
FGSM(161) 250VDC 153J 1A1

* Images are for reference only

FGSM(161) 250VDC 153J 1A1

Extended
Manufacturer

SHINYEI

MFR.Part #
FGSM(161) 250VDC 153J 1A1
JLCPCB Part #
C185944
Package
Plugin
Description
-40℃~+105℃ 15nF 250V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGSM(161) 250VDC 153J 1A1

* Images are for reference only

FGSM(161) 250VDC 153J 1A1
Extended
Manufacturer

SHINYEI

MFR.Part #
FGSM(161) 250VDC 153J 1A1
JLCPCB Part #
C185944
Package
Plugin
Description
-40℃~+105℃ 15nF 250V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGSM(161) 250VDC 153J 1A1 Specifications

FGSM(161) 250VDC 153J 1A1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerSHINYEI
PackagePlugin
Operating Temperature-40℃~+105℃
Voltage Rating250V
Tolerance±5%
Capacitance15nF
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGSM(161) 250VDC 153J 1A1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FGSM(161) 250VDC 153J 1A1 Schematic Symbol & PCB Footprint

The FGSM(161) 250VDC 153J 1A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.