



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | LOTES | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Number of Signal Pins | 36P | |
| Number of Pins | 52P | |
| Connector Type | mPCI-E | |
| Supplementary Features | With column | |
| Height Above Board | 9mm | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AAA-PCI-047-K01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | LOTES | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Number of Signal Pins | 36P | |
| Number of Pins | 52P | |
| Connector Type | mPCI-E | |
| Supplementary Features | With column | |
| Height Above Board | 9mm | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAA-PCI-047-K01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AAA-PCI-047-K01 datasheets or manufacturer documentation.
Datasheet: AAA-PCI-047-K01 Datasheet (PDF)
The AAA-PCI-047-K01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.