LP8725TLE-D/NOPB
Extended
* Images are for reference only
LP8725TLE-D/NOPB
Attributes
Value
Manufacturer
MFR.Part #
LP8725TLE-D/NOPB
JLCPCB Part #
C1858408
Package
DSBGA-30
Description
DSBGA-30 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageDSBGA-30
Operating Temperature-40℃~+125℃
Output Current300mA、600mA
Input Voltage2.6V~4.5V
FeaturesDynamic voltage scaling、Power-on timing control
Output Voltage0.8V~3V、0.8V~3.3V、1.2V~3.3V
InterfaceI2C