Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PCA9957HNMP
PCA9957HNMP - 1
PCA9957HNMP - 2
PCA9957HNMP - 3
Extended1/3
* Images are for reference only
PCA9957HNMP
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
PCA9957HNMP
JLCPCB Part #
C1858372
Package
VQFN-40-EP(5x5)
Description
-40℃~+85℃ 2.7V~5.5V 31.25kHz 32mA 6.5% Over-Temperature Protection (OTP)、Open-Circuit Protection、Short-Circuit Protection PWM VQFN-40-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageVQFN-40-EP(5x5)
Constant Current Accuracy6.5%
TypeDC-DC
Number of Channels24
Frequency - Switching31.25kHz
Voltage - Input(DC)2.7V~5.5V
Output Current32mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PCA9957HNMP
PCA9957HNMP

* Images are for reference only

PCA9957HNMP

Extended
Manufacturer

NXP Semicon

MFR.Part #
PCA9957HNMP
JLCPCB Part #
C1858372
Package
VQFN-40-EP(5x5)
Description
-40℃~+85℃ 2.7V~5.5V 31.25kHz 32mA 6.5% Over-Temperature Protection (OTP)、Open-Circuit Protection、Short-Circuit Protection PWM VQFN-40-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCA9957HNMP

* Images are for reference only

PCA9957HNMP
Extended
Manufacturer

NXP Semicon

MFR.Part #
PCA9957HNMP
JLCPCB Part #
C1858372
Package
VQFN-40-EP(5x5)
Description
-40℃~+85℃ 2.7V~5.5V 31.25kHz 32mA 6.5% Over-Temperature Protection (OTP)、Open-Circuit Protection、Short-Circuit Protection PWM VQFN-40-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCA9957HNMP Specifications

PCA9957HNMP technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageVQFN-40-EP(5x5)
Constant Current Accuracy6.5%
TypeDC-DC
Number of Channels24
Frequency - Switching31.25kHz
Voltage - Input(DC)2.7V~5.5V
Output Current32mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9957HNMP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCA9957HNMP Documents

PCA9957HNMP datasheets or manufacturer documentation.

Datasheet: PCA9957HNMP Datasheet (PDF)

PCA9957HNMP Schematic Symbol & PCB Footprint

The PCA9957HNMP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.