
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | SOIC-28-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Full Bridge | |
| Number of Drivers | 3 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 700uA | |
| Fall Time | 580ns | |
| Rise Time | 125ns | |
| Voltage - Supply | 11.5V~20V | |
| Features | Enable shutdown、Dead-time control、Built-in bootstrap diode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BS2132F-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | SOIC-28-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Full Bridge | |
| Number of Drivers | 3 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 700uA | |
| Fall Time | 580ns | |
| Rise Time | 125ns | |
| Voltage - Supply | 11.5V~20V | |
| Features | Enable shutdown、Dead-time control、Built-in bootstrap diode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BS2132F-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BS2132F-E2 datasheets or manufacturer documentation.
Datasheet: BS2132F-E2 Datasheet (PDF)
The BS2132F-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.