
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 500uA | |
| Fall Time | 2.7ns | |
| Voltage - Supply | 9.5V~18V | |
| Features | Over Current Protection、Overtemperature protection (OTP) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMG3410R150RWHT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 500uA | |
| Fall Time | 2.7ns | |
| Voltage - Supply | 9.5V~18V | |
| Features | Over Current Protection、Overtemperature protection (OTP) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG3410R150RWHT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMG3410R150RWHT datasheets or manufacturer documentation.
Datasheet: LMG3410R150RWHT Datasheet (PDF)
The LMG3410R150RWHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.