


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | INSOP-24C-9.4mm | |
| Operating Temperature | -40℃~+150℃ | |
| Rise Time | 95ns | |
| Driven Configuration | Half-Bridge | |
| Input Logic Level - High | 2.5V | |
| Voltage - Supply | 3.3V~5V | |
| Features | Interleaved conduction protection、Dead-time control | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Fall Time | 115ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BRD1167C-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | INSOP-24C-9.4mm | |
| Operating Temperature | -40℃~+150℃ | |
| Rise Time | 95ns | |
| Driven Configuration | Half-Bridge | |
| Input Logic Level - High | 2.5V | |
| Voltage - Supply | 3.3V~5V | |
| Features | Interleaved conduction protection、Dead-time control | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Fall Time | 115ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRD1167C-TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BRD1167C-TL datasheets or manufacturer documentation.
Datasheet: BRD1167C-TL Datasheet (PDF)
The BRD1167C-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.