Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8910QPWPRQ1
DRV8910QPWPRQ1 - 1
DRV8910QPWPRQ1 - 2
DRV8910QPWPRQ1 - 3
Extended1/3
* Images are for reference only
DRV8910QPWPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8910QPWPRQ1
JLCPCB Part #
C1858364
Package
HTSSOP-24-EP
Description
-40℃~+125℃ 4.5V~32V MOSFET Over Voltage Protection、Over Current Protection HTSSOP-24-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageHTSSOP-24-EP
Motor Drive Voltage(Vm)4.5V~32V
Operating Temperature-40℃~+125℃
TechnologyYes
Output Current1A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Power-on reset、Thermal warning
Drive TypeBipolar Driver
Control Voltage3V~5.5V
RDS(on)1.5Ω
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8910QPWPRQ1
DRV8910QPWPRQ1

* Images are for reference only

DRV8910QPWPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8910QPWPRQ1
JLCPCB Part #
C1858364
Package
HTSSOP-24-EP
Description
-40℃~+125℃ 4.5V~32V MOSFET Over Voltage Protection、Over Current Protection HTSSOP-24-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8910QPWPRQ1

* Images are for reference only

DRV8910QPWPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8910QPWPRQ1
JLCPCB Part #
C1858364
Package
HTSSOP-24-EP
Description
-40℃~+125℃ 4.5V~32V MOSFET Over Voltage Protection、Over Current Protection HTSSOP-24-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8910QPWPRQ1 Specifications

DRV8910QPWPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageHTSSOP-24-EP
Motor Drive Voltage(Vm)4.5V~32V
Operating Temperature-40℃~+125℃
TechnologyYes
Output Current1A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Power-on reset、Thermal warning
Drive TypeBipolar Driver
Control Voltage3V~5.5V
RDS(on)1.5Ω
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8910QPWPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8910QPWPRQ1 Documents

DRV8910QPWPRQ1 datasheets or manufacturer documentation.

Datasheet: DRV8910QPWPRQ1 Datasheet (PDF)

DRV8910QPWPRQ1 Schematic Symbol & PCB Footprint

The DRV8910QPWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.