Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG3410R150RWHR
LMG3410R150RWHR - 1
LMG3410R150RWHR - 2
LMG3410R150RWHR - 3
Extended1/3
* Images are for reference only
LMG3410R150RWHR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMG3410R150RWHR
JLCPCB Part #
C1858363
Package
VQFN-32-EP(8x8)
Description
-40℃~+125℃ 1 11.7ns 14.4ns 17.4ns 2.7ns 500uA 9.5V~18V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-32-EP(8x8)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL17.4ns
Driven ConfigurationHalf-Bridge
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)500uA
Fall Time2.7ns
Rise Time11.7ns
Voltage - Supply9.5V~18V
FeaturesEnable shutdown、Overcurrent Protection
Propagation Delay tpLH14.4ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG3410R150RWHR
LMG3410R150RWHR

* Images are for reference only

LMG3410R150RWHR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG3410R150RWHR
JLCPCB Part #
C1858363
Package
VQFN-32-EP(8x8)
Description
-40℃~+125℃ 1 11.7ns 14.4ns 17.4ns 2.7ns 500uA 9.5V~18V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG3410R150RWHR

* Images are for reference only

LMG3410R150RWHR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG3410R150RWHR
JLCPCB Part #
C1858363
Package
VQFN-32-EP(8x8)
Description
-40℃~+125℃ 1 11.7ns 14.4ns 17.4ns 2.7ns 500uA 9.5V~18V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG3410R150RWHR Specifications

LMG3410R150RWHR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-32-EP(8x8)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL17.4ns
Driven ConfigurationHalf-Bridge
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)500uA
Fall Time2.7ns
Rise Time11.7ns
Voltage - Supply9.5V~18V
FeaturesEnable shutdown、Overcurrent Protection
Propagation Delay tpLH14.4ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG3410R150RWHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMG3410R150RWHR Documents

LMG3410R150RWHR datasheets or manufacturer documentation.

Datasheet: LMG3410R150RWHR Datasheet (PDF)

LMG3410R150RWHR Schematic Symbol & PCB Footprint

The LMG3410R150RWHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.