Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Current Sense Amplifiers
  6. TSC213ICT
TSC213ICT - 1
TSC213ICT - 2
TSC213ICT - 3
Extended1/3
* Images are for reference only
TSC213ICT
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TSC213ICT
JLCPCB Part #
C1858319
Package
SC-70-6
Description
-300mV~26V -40℃~+125℃ 0.3uV/℃ 0.85V/us 1 100dB 100kHz 100uV 2.7V~26V 28uA 38nV/√Hz@1kHz 50V/V 65uA High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Input filter ±26V SC-70-6 Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Current Sense Amplifiers
ManufacturerSTMicroelectronics
PackageSC-70-6
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage100uV
Input Offset Voltage Drift(Vos TC)0.3uV/℃
Single Supply2.7V~26V
Slew Rate0.85V/us
Common Mode Rejection Ratio (CMRR)100dB
Differential Voltage±26V
Number of Channels1
Vcm - Common Mode Voltage-300mV~26V
Bandwidth100kHz
Noise density(eN)38nV/√Hz@1kHz
Quiescent Current65uA
FeaturesHigh-side detection、Low-side detection、Zero drift / auto-zero、Programmable output reference level、Analog output interface、Input filter、External shunt
Ib - Input Bias Current28uA
Gain50V/V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Current Sense Amplifiers
  6. TSC213ICT
TSC213ICT

* Images are for reference only

TSC213ICT

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TSC213ICT
JLCPCB Part #
C1858319
Package
SC-70-6
Description
-300mV~26V -40℃~+125℃ 0.3uV/℃ 0.85V/us 1 100dB 100kHz 100uV 2.7V~26V 28uA 38nV/√Hz@1kHz 50V/V 65uA High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Input filter ±26V SC-70-6 Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC213ICT

* Images are for reference only

TSC213ICT
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TSC213ICT
JLCPCB Part #
C1858319
Package
SC-70-6
Description
-300mV~26V -40℃~+125℃ 0.3uV/℃ 0.85V/us 1 100dB 100kHz 100uV 2.7V~26V 28uA 38nV/√Hz@1kHz 50V/V 65uA High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Input filter ±26V SC-70-6 Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC213ICT Specifications

TSC213ICT technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Current Sense Amplifiers
ManufacturerSTMicroelectronics
PackageSC-70-6
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage100uV
Input Offset Voltage Drift(Vos TC)0.3uV/℃
Single Supply2.7V~26V
Slew Rate0.85V/us
Common Mode Rejection Ratio (CMRR)100dB
Differential Voltage±26V
Number of Channels1
Vcm - Common Mode Voltage-300mV~26V
Bandwidth100kHz
Noise density(eN)38nV/√Hz@1kHz
Quiescent Current65uA
FeaturesHigh-side detection、Low-side detection、Zero drift / auto-zero、Programmable output reference level、Analog output interface、Input filter、External shunt
Ib - Input Bias Current28uA
Gain50V/V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC213ICT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSC213ICT Documents

TSC213ICT datasheets or manufacturer documentation.

Datasheet: TSC213ICT Datasheet (PDF)

TSC213ICT Schematic Symbol & PCB Footprint

The TSC213ICT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.