


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-42-EP(3.5x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Translator Driver | |
| Input Type | Differential、DisplayPort | |
| Number of Channels | 4 | |
| Data Rate | 10Gbps | |
| Output Type | Differential、Differential | |
| Voltage - Supply | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3DPX1207Q3ZHEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-42-EP(3.5x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Translator Driver | |
| Input Type | Differential、DisplayPort | |
| Number of Channels | 4 | |
| Data Rate | 10Gbps | |
| Output Type | Differential、Differential | |
| Voltage - Supply | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3DPX1207Q3ZHEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI3DPX1207Q3ZHEX datasheets or manufacturer documentation.
Datasheet: PI3DPX1207Q3ZHEX Datasheet (PDF)
The PI3DPX1207Q3ZHEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.