
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-64-EP(9x9) | |
| Phase Offset | Not supported | |
| Phase Jitter | 72fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL、LVDS、LVCMOS | |
| Voltage - Supply | 1.8V、3.3V | |
| Output | LVCMOS、HCSL、LVPECL、LVDS、CML | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Output synchronization and phase alignment、Built-in clock monitoring and loss-of-lock detection、Integrated clock jitter cleaner、Multi-source clock input、Automatic reference switching | |
| Output Frequency(Max) | 2.94912GHz | |
| Interface | SPI、I2C | |
| Number of Outputs | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5381A-E-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-64-EP(9x9) | |
| Phase Offset | Not supported | |
| Phase Jitter | 72fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL、LVDS、LVCMOS | |
| Voltage - Supply | 1.8V、3.3V | |
| Output | LVCMOS、HCSL、LVPECL、LVDS、CML | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Output synchronization and phase alignment、Built-in clock monitoring and loss-of-lock detection、Integrated clock jitter cleaner、Multi-source clock input、Automatic reference switching | |
| Output Frequency(Max) | 2.94912GHz | |
| Interface | SPI、I2C | |
| Number of Outputs | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5381A-E-GMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5381A-E-GMR datasheets or manufacturer documentation.
Datasheet: SI5381A-E-GMR Datasheet (PDF)
The SI5381A-E-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.