
- Manufacturer
- MFR.Part #
- 9LPRS477CKLFT
- JLCPCB Part #
- C1858270
- Package
- VFQFPN-64(9x9)
- Description
- Programmable clock output、Watchdog timer VFQFPN-64(9x9) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-64(9x9) | |
| Voltage - Supply | 3.3V | |
| Frequency | 14.318MHz | |
| Features | Programmable clock output、Watchdog timer |

* Images are for reference only
9LPRS477CKLFT
Extended- Manufacturer
- MFR.Part #
- 9LPRS477CKLFT
- JLCPCB Part #
- C1858270
- Package
- VFQFPN-64(9x9)
- Description
- Programmable clock output、Watchdog timer VFQFPN-64(9x9) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9LPRS477CKLFT
- JLCPCB Part #
- C1858270
- Package
- VFQFPN-64(9x9)
- Description
- Programmable clock output、Watchdog timer VFQFPN-64(9x9) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9LPRS477CKLFT Specifications
9LPRS477CKLFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-64(9x9) | |
| Voltage - Supply | 3.3V | |
| Frequency | 14.318MHz | |
| Features | Programmable clock output、Watchdog timer |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9LPRS477CKLFT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9LPRS477CKLFT Documents
9LPRS477CKLFT datasheets or manufacturer documentation.
Datasheet: 9LPRS477CKLFT Datasheet (PDF)
9LPRS477CKLFT Schematic Symbol & PCB Footprint
The 9LPRS477CKLFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.