
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Voltage - Supply | 1.7V~1.9V、3V~3.3V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 600uA | |
| Current - Output High(IOH) | 1mA | |
| Features | Edge rate controllable | |
| Logic Family | AD2429W | |
| Current - Output Low(IOL) | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD2429WCCPZ01-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Voltage - Supply | 1.7V~1.9V、3V~3.3V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 600uA | |
| Current - Output High(IOH) | 1mA | |
| Features | Edge rate controllable | |
| Logic Family | AD2429W | |
| Current - Output Low(IOL) | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD2429WCCPZ01-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD2429WCCPZ01-RL datasheets or manufacturer documentation.
Datasheet: AD2429WCCPZ01-RL Datasheet (PDF)
The AD2429WCCPZ01-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.