
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,5.4x5.4mm | |
| Inductance | 1.5uH | |
| Current - Saturation (Isat) | 6.6A | |
| Frequency - Self Resonant | 40MHz | |
| Tolerance | ±20% | |
| Current Rating | 5.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74438356015HT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,5.4x5.4mm | |
| Inductance | 1.5uH | |
| Current - Saturation (Isat) | 6.6A | |
| Frequency - Self Resonant | 40MHz | |
| Tolerance | ±20% | |
| Current Rating | 5.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74438356015HT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74438356015HT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.