Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. 74438356010HT
74438356010HT - 1
74438356010HT - 2
74438356010HT - 3
Extended1/3
* Images are for reference only
74438356010HT
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
74438356010HT
JLCPCB Part #
C1858235
Package
SMD,4.1x4.1mm
Description
15.5mΩ 1uH 46MHz 6.5A 8.75A ±20% SMD,4.1x4.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerWurth Elektronik
PackageSMD,4.1x4.1mm
Inductance1uH
Current - Saturation (Isat)6.5A
Frequency - Self Resonant46MHz
Current Rating8.75A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)15.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. 74438356010HT
74438356010HT

* Images are for reference only

74438356010HT

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
74438356010HT
JLCPCB Part #
C1858235
Package
SMD,4.1x4.1mm
Description
15.5mΩ 1uH 46MHz 6.5A 8.75A ±20% SMD,4.1x4.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74438356010HT

* Images are for reference only

74438356010HT
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
74438356010HT
JLCPCB Part #
C1858235
Package
SMD,4.1x4.1mm
Description
15.5mΩ 1uH 46MHz 6.5A 8.75A ±20% SMD,4.1x4.1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74438356010HT Specifications

74438356010HT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerWurth Elektronik
PackageSMD,4.1x4.1mm
Inductance1uH
Current - Saturation (Isat)6.5A
Frequency - Self Resonant46MHz
Current Rating8.75A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)15.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74438356010HT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74438356010HT Schematic Symbol & PCB Footprint

The 74438356010HT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.