Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. VLBU1024660R07MF
VLBU1024660R07MF - 1
VLBU1024660R07MF - 2
VLBU1024660R07MF - 3
Extended1/3
* Images are for reference only
VLBU1024660R07MF
Attributes
Value
Manufacturer
TDK
MFR.Part #
VLBU1024660R07MF
JLCPCB Part #
C1858214
Package
SMD,10.2x4.6mm
Description
0.23mΩ 70A 70nH 93A ±20% SMD,10.2x4.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTDK
PackageSMD,10.2x4.6mm
Current - Saturation(Isat)93A
Inductance70nH
Tolerance±20%
Current Rating70A
DC Resistance(DCR)0.23mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. VLBU1024660R07MF
VLBU1024660R07MF

* Images are for reference only

VLBU1024660R07MF

Extended
Manufacturer

TDK

MFR.Part #
VLBU1024660R07MF
JLCPCB Part #
C1858214
Package
SMD,10.2x4.6mm
Description
0.23mΩ 70A 70nH 93A ±20% SMD,10.2x4.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VLBU1024660R07MF

* Images are for reference only

VLBU1024660R07MF
Extended
Manufacturer

TDK

MFR.Part #
VLBU1024660R07MF
JLCPCB Part #
C1858214
Package
SMD,10.2x4.6mm
Description
0.23mΩ 70A 70nH 93A ±20% SMD,10.2x4.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VLBU1024660R07MF Specifications

VLBU1024660R07MF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTDK
PackageSMD,10.2x4.6mm
Current - Saturation(Isat)93A
Inductance70nH
Tolerance±20%
Current Rating70A
DC Resistance(DCR)0.23mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLBU1024660R07MF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VLBU1024660R07MF Documents

VLBU1024660R07MF datasheets or manufacturer documentation.

Datasheet: VLBU1024660R07MF Datasheet (PDF)

VLBU1024660R07MF Schematic Symbol & PCB Footprint

The VLBU1024660R07MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.