Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LMLP07A7M1R5DTAS
LMLP07A7M1R5DTAS
Extended
* Images are for reference only
LMLP07A7M1R5DTAS
Attributes
Value
Manufacturer
--
MFR.Part #
LMLP07A7M1R5DTAS
JLCPCB Part #
C1858009
Package
SMD,7.3x6.6mm
Description
1.5uH 14mΩ 16A 9A ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturer--
PackageSMD,7.3x6.6mm
Current - Saturation(Isat)16A
Inductance1.5uH
Tolerance±20%
Current Rating9A
DC Resistance(DCR)14mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LMLP07A7M1R5DTAS
LMLP07A7M1R5DTAS

* Images are for reference only

LMLP07A7M1R5DTAS

Extended
Manufacturer

--

MFR.Part #
LMLP07A7M1R5DTAS
JLCPCB Part #
C1858009
Package
SMD,7.3x6.6mm
Description
1.5uH 14mΩ 16A 9A ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMLP07A7M1R5DTAS

* Images are for reference only

LMLP07A7M1R5DTAS
Extended
Manufacturer

--

MFR.Part #
LMLP07A7M1R5DTAS
JLCPCB Part #
C1858009
Package
SMD,7.3x6.6mm
Description
1.5uH 14mΩ 16A 9A ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMLP07A7M1R5DTAS Specifications

LMLP07A7M1R5DTAS technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturer--
PackageSMD,7.3x6.6mm
Current - Saturation(Isat)16A
Inductance1.5uH
Tolerance±20%
Current Rating9A
DC Resistance(DCR)14mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMLP07A7M1R5DTAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMLP07A7M1R5DTAS Documents

LMLP07A7M1R5DTAS datasheets or manufacturer documentation.

LMLP07A7M1R5DTAS Schematic Symbol & PCB Footprint

The LMLP07A7M1R5DTAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.