
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ABLIC | |
| Package | SOT-23-3S | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | -3.2mT | |
| Voltage - Supply | 2.7V~26V | |
| Operation Points | 3.2mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-57P1NBL8S-M3T4U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | ABLIC | |
| Package | SOT-23-3S | |
| Operating Temperature | -40℃~+150℃ | |
| Release Points | -3.2mT | |
| Voltage - Supply | 2.7V~26V | |
| Operation Points | 3.2mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-57P1NBL8S-M3T4U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-57P1NBL8S-M3T4U datasheets or manufacturer documentation.
Datasheet: S-57P1NBL8S-M3T4U Datasheet (PDF)
The S-57P1NBL8S-M3T4U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.