Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CZ3AG4
CZ3AG4
Extended
* Images are for reference only
CZ3AG4
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
CZ3AG4
JLCPCB Part #
C1857728
Package
SMD-10P,7.7x10.9mm
Description
-40℃~+85℃ 29.1A 4.5V~5.5V 48mV/A SMD-10P,7.7x10.9mm Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerAsahi Kasei Microdevices
PackageSMD-10P,7.7x10.9mm
Current Range29.1A
Operating Temperature-40℃~+85℃
Sensitivity48mV/A
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)3kVrms
FeaturesBidirectional detection、Dual-channel overcurrent detection
Current Terminal Resistance0.27mΩ
Response Time (tr)3.6us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CZ3AG4
CZ3AG4

* Images are for reference only

CZ3AG4

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
CZ3AG4
JLCPCB Part #
C1857728
Package
SMD-10P,7.7x10.9mm
Description
-40℃~+85℃ 29.1A 4.5V~5.5V 48mV/A SMD-10P,7.7x10.9mm Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CZ3AG4

* Images are for reference only

CZ3AG4
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
CZ3AG4
JLCPCB Part #
C1857728
Package
SMD-10P,7.7x10.9mm
Description
-40℃~+85℃ 29.1A 4.5V~5.5V 48mV/A SMD-10P,7.7x10.9mm Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CZ3AG4 Specifications

CZ3AG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerAsahi Kasei Microdevices
PackageSMD-10P,7.7x10.9mm
Current Range29.1A
Operating Temperature-40℃~+85℃
Sensitivity48mV/A
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)3kVrms
FeaturesBidirectional detection、Dual-channel overcurrent detection
Current Terminal Resistance0.27mΩ
Response Time (tr)3.6us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CZ3AG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CZ3AG4 Documents

CZ3AG4 datasheets or manufacturer documentation.

Datasheet: CZ3AG4 Datasheet (PDF)

CZ3AG4 Schematic Symbol & PCB Footprint

The CZ3AG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.