Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32WB55VGY7TR
STM32WB55VGY7TR
Extended
* Images are for reference only
STM32WB55VGY7TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM32WB55VGY7TR
JLCPCB Part #
C1857726
Package
WLCSP-100(4.4x4.4)
Description
-100dBm -40℃~+105℃ 1.71V~3.6V 2.405GHz~2.48GHz 2Mbps 4.5mA 5.2mA 6dBm Bluetooth、802.15.4 SPI、USART、USB、UART、ADC、I2C WLCSP-100(4.4x4.4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageWLCSP-100(4.4x4.4)
Frequency Range2.405GHz~2.48GHz
Operating Temperature-40℃~+105℃
Sensitivity-100dBm
Output Power6dBm
Data Rate2Mbps
ApplicationsBluetooth、802.15.4
Voltage - Supply1.71V~3.6V
Receive Current4.5mA
Current Of Transmitting5.2mA
InterfaceSPI、USART、USB、UART、ADC、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32WB55VGY7TR
STM32WB55VGY7TR

* Images are for reference only

STM32WB55VGY7TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32WB55VGY7TR
JLCPCB Part #
C1857726
Package
WLCSP-100(4.4x4.4)
Description
-100dBm -40℃~+105℃ 1.71V~3.6V 2.405GHz~2.48GHz 2Mbps 4.5mA 5.2mA 6dBm Bluetooth、802.15.4 SPI、USART、USB、UART、ADC、I2C WLCSP-100(4.4x4.4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32WB55VGY7TR

* Images are for reference only

STM32WB55VGY7TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32WB55VGY7TR
JLCPCB Part #
C1857726
Package
WLCSP-100(4.4x4.4)
Description
-100dBm -40℃~+105℃ 1.71V~3.6V 2.405GHz~2.48GHz 2Mbps 4.5mA 5.2mA 6dBm Bluetooth、802.15.4 SPI、USART、USB、UART、ADC、I2C WLCSP-100(4.4x4.4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32WB55VGY7TR Specifications

STM32WB55VGY7TR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageWLCSP-100(4.4x4.4)
Frequency Range2.405GHz~2.48GHz
Operating Temperature-40℃~+105℃
Sensitivity-100dBm
Output Power6dBm
Data Rate2Mbps
ApplicationsBluetooth、802.15.4
Voltage - Supply1.71V~3.6V
Receive Current4.5mA
Current Of Transmitting5.2mA
InterfaceSPI、USART、USB、UART、ADC、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32WB55VGY7TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM32WB55VGY7TR Documents

STM32WB55VGY7TR datasheets or manufacturer documentation.

Datasheet: STM32WB55VGY7TR Datasheet (PDF)

STM32WB55VGY7TR Schematic Symbol & PCB Footprint

The STM32WB55VGY7TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.