
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | NXP Semicon | |
| Package | SSOP-20-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 6.5mA | |
| IP3 | -15dBm | |
| Voltage - Supply | 2.7V~5.5V | |
| Gain/Loss | 13dB | |
| Noise Figure | 12dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA636DK/02J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | NXP Semicon | |
| Package | SSOP-20-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 6.5mA | |
| IP3 | -15dBm | |
| Voltage - Supply | 2.7V~5.5V | |
| Gain/Loss | 13dB | |
| Noise Figure | 12dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA636DK/02J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA636DK/02J datasheets or manufacturer documentation.
Datasheet: SA636DK/02J Datasheet (PDF)
The SA636DK/02J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.