LM63635DQPWPRQ1
Extended
* Images are for reference only
LM63635DQPWPRQ1
Attributes
Value
Manufacturer
MFR.Part #
LM63635DQPWPRQ1
JLCPCB Part #
C1857546
Package
HTSSOP-16-EP
Description
-40℃~+125℃ 1 1V~20V 2.2MHz 23uA 3.25A 3.5V~32V Adjustable Buck Buck Built-in Yes HTSSOP-16-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageHTSSOP-16-EP
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.2MHz
Voltage - Supply3.5V~32V
Output TypeAdjustable
Output Current3.25A
Quiescent Current23uA
FeaturesLight load efficient mode、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~20V
Number of Outputs1