
- Manufacturer
- MFR.Part #
- LT6658AIDE-2.5#TRPBF
- JLCPCB Part #
- C1857535
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+85℃@(Tj) 1.5ppmp-p 10ppm/℃ 20mA 3.5V~36V 3mA Fixed、Adjustable Series ±0.05% DFN-16-EP(3x4) Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | DFN-16-EP(3x4) | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Voltage - Supply | 3.5V~36V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 20mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 3mA | |
| Features | Enable/disable、Built-in output buffer、Multi-channel reference output | |
| Temperature Coefficient | 10ppm/℃ | |
| Reference Type | Series |

* Images are for reference only
LT6658AIDE-2.5#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT6658AIDE-2.5#TRPBF
- JLCPCB Part #
- C1857535
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+85℃@(Tj) 1.5ppmp-p 10ppm/℃ 20mA 3.5V~36V 3mA Fixed、Adjustable Series ±0.05% DFN-16-EP(3x4) Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT6658AIDE-2.5#TRPBF
- JLCPCB Part #
- C1857535
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+85℃@(Tj) 1.5ppmp-p 10ppm/℃ 20mA 3.5V~36V 3mA Fixed、Adjustable Series ±0.05% DFN-16-EP(3x4) Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6658AIDE-2.5#TRPBF Specifications
LT6658AIDE-2.5#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | DFN-16-EP(3x4) | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Voltage - Supply | 3.5V~36V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 20mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 3mA | |
| Features | Enable/disable、Built-in output buffer、Multi-channel reference output | |
| Temperature Coefficient | 10ppm/℃ | |
| Reference Type | Series |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6658AIDE-2.5#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6658AIDE-2.5#TRPBF Documents
LT6658AIDE-2.5#TRPBF datasheets or manufacturer documentation.
Datasheet: LT6658AIDE-2.5#TRPBF Datasheet (PDF)
LT6658AIDE-2.5#TRPBF Schematic Symbol & PCB Footprint
The LT6658AIDE-2.5#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.