Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. STWLC68JRH
STWLC68JRH
Extended
* Images are for reference only
STWLC68JRH
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STWLC68JRH
JLCPCB Part #
C1857516
Package
WLCSP-72(3.3x3.7)
Description
0℃~+85℃ 4.5V~16V 5V Qi v1.2 Receiver WLCSP-72(3.3x3.7) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerSTMicroelectronics
PackageWLCSP-72(3.3x3.7)
Operating Temperature0℃~+85℃
TypeReceiver
Voltage - Supply4.5V~16V
ProtocolQi v1.2
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. STWLC68JRH
STWLC68JRH

* Images are for reference only

STWLC68JRH

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STWLC68JRH
JLCPCB Part #
C1857516
Package
WLCSP-72(3.3x3.7)
Description
0℃~+85℃ 4.5V~16V 5V Qi v1.2 Receiver WLCSP-72(3.3x3.7) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STWLC68JRH

* Images are for reference only

STWLC68JRH
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STWLC68JRH
JLCPCB Part #
C1857516
Package
WLCSP-72(3.3x3.7)
Description
0℃~+85℃ 4.5V~16V 5V Qi v1.2 Receiver WLCSP-72(3.3x3.7) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STWLC68JRH Specifications

STWLC68JRH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerSTMicroelectronics
PackageWLCSP-72(3.3x3.7)
Operating Temperature0℃~+85℃
TypeReceiver
Voltage - Supply4.5V~16V
ProtocolQi v1.2
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STWLC68JRH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STWLC68JRH Documents

STWLC68JRH datasheets or manufacturer documentation.

Datasheet: STWLC68JRH Datasheet (PDF)

STWLC68JRH Schematic Symbol & PCB Footprint

The STWLC68JRH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.