Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG3411R050RWHR
LMG3411R050RWHR
Extended
* Images are for reference only
LMG3411R050RWHR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMG3411R050RWHR
JLCPCB Part #
C1857505
Package
VQFN-32-EP(8x8)
Description
-40℃~+125℃ 1 18.5ns 2.9ns 25.3ns 500uA 77.6A 9.5V~18V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-32-EP(8x8)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25.3ns
Driven ConfigurationHalf-Bridge
Voltage - Supply9.5V~18V
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
Number of Drivers1
Propagation Delay tpLH18.5ns
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time2.9ns
Current - Output Low(IOL)77.6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG3411R050RWHR
LMG3411R050RWHR

* Images are for reference only

LMG3411R050RWHR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG3411R050RWHR
JLCPCB Part #
C1857505
Package
VQFN-32-EP(8x8)
Description
-40℃~+125℃ 1 18.5ns 2.9ns 25.3ns 500uA 77.6A 9.5V~18V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG3411R050RWHR

* Images are for reference only

LMG3411R050RWHR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG3411R050RWHR
JLCPCB Part #
C1857505
Package
VQFN-32-EP(8x8)
Description
-40℃~+125℃ 1 18.5ns 2.9ns 25.3ns 500uA 77.6A 9.5V~18V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG3411R050RWHR Specifications

LMG3411R050RWHR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-32-EP(8x8)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25.3ns
Driven ConfigurationHalf-Bridge
Voltage - Supply9.5V~18V
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
Number of Drivers1
Propagation Delay tpLH18.5ns
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time2.9ns
Current - Output Low(IOL)77.6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG3411R050RWHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMG3411R050RWHR Documents

LMG3411R050RWHR datasheets or manufacturer documentation.

Datasheet: LMG3411R050RWHR Datasheet (PDF)

LMG3411R050RWHR Schematic Symbol & PCB Footprint

The LMG3411R050RWHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.