


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | 1206 | |
| Varistor Voltage | 100V | |
| Energy | 900mJ | |
| Maximum AC Volts | 60V | |
| Clamping Voltage | 165V | |
| Rated Wattage | 8mW | |
| Capacitance | 330pF@1kHz | |
| Maximum DC Volts | 85V | |
| Peak Current | 120A |

* Images are for reference only
ZV60K1206121NIR1HT
Extended- Manufacturer
- MFR.Part #
- ZV60K1206121NIR1HT
- JLCPCB Part #
- C1857059
- Package
- 1206
- Description
- 100V 120A 165V 330pF@1kHz 60V 85V 8mW 900mJ 1206 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZV60K1206121NIR1HT
- JLCPCB Part #
- C1857059
- Package
- 1206
- Description
- 100V 120A 165V 330pF@1kHz 60V 85V 8mW 900mJ 1206 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZV60K1206121NIR1HT Specifications
ZV60K1206121NIR1HT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | 1206 | |
| Varistor Voltage | 100V | |
| Energy | 900mJ | |
| Maximum AC Volts | 60V | |
| Clamping Voltage | 165V | |
| Rated Wattage | 8mW | |
| Capacitance | 330pF@1kHz | |
| Maximum DC Volts | 85V | |
| Peak Current | 120A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV60K1206121NIR1HT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZV60K1206121NIR1HT Documents
ZV60K1206121NIR1HT datasheets or manufacturer documentation.
Datasheet: ZV60K1206121NIR1HT Datasheet (PDF)
ZV60K1206121NIR1HT Schematic Symbol & PCB Footprint
The ZV60K1206121NIR1HT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.