Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV35K1206121NIR1
ZV35K1206121NIR1
Extended
* Images are for reference only
ZV35K1206121NIR1
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
ZV35K1206121NIR1
JLCPCB Part #
C1857010
Package
1206
Description
120A 35V 400pF@1kHz 45V 56V 600mJ 8mW 90V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package1206
Varistor Voltage56V
Energy600mJ
Clamping Voltage90V
Maximum AC Volts35V
Rated Wattage8mW
Capacitance400pF@1kHz
Maximum DC Volts45V
Peak Current120A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV35K1206121NIR1
ZV35K1206121NIR1

* Images are for reference only

ZV35K1206121NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
ZV35K1206121NIR1
JLCPCB Part #
C1857010
Package
1206
Description
120A 35V 400pF@1kHz 45V 56V 600mJ 8mW 90V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV35K1206121NIR1

* Images are for reference only

ZV35K1206121NIR1
Extended
Manufacturer

BOURNS

MFR.Part #
ZV35K1206121NIR1
JLCPCB Part #
C1857010
Package
1206
Description
120A 35V 400pF@1kHz 45V 56V 600mJ 8mW 90V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV35K1206121NIR1 Specifications

ZV35K1206121NIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package1206
Varistor Voltage56V
Energy600mJ
Clamping Voltage90V
Maximum AC Volts35V
Rated Wattage8mW
Capacitance400pF@1kHz
Maximum DC Volts45V
Peak Current120A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV35K1206121NIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZV35K1206121NIR1 Documents

ZV35K1206121NIR1 datasheets or manufacturer documentation.

Datasheet: ZV35K1206121NIR1 Datasheet (PDF)

ZV35K1206121NIR1 Schematic Symbol & PCB Footprint

The ZV35K1206121NIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.