
- Manufacturer
- MFR.Part #
- VTVS11ASMF-M3-08
- JLCPCB Part #
- C1856680
- Package
- DO-219AB(SMF)
- Description
- 11.2V 13.9V 18V 21.13A@10/1000us 400W@10/1000us 50nA 910pF IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Vishay Intertech | |
| Package | DO-219AB(SMF) | |
| Type | TVS | |
| Junction Capacitance | 910pF | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 18V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 21.13A@10/1000us | |
| Voltage - Breakdown | 13.9V | |
| Reverse Stand-Off Voltage (Vrwm) | 11.2V | |
| Reverse Leakage Current (Ir) | 50nA |

* Images are for reference only
VTVS11ASMF-M3-08
Extended- Manufacturer
- MFR.Part #
- VTVS11ASMF-M3-08
- JLCPCB Part #
- C1856680
- Package
- DO-219AB(SMF)
- Description
- 11.2V 13.9V 18V 21.13A@10/1000us 400W@10/1000us 50nA 910pF IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VTVS11ASMF-M3-08
- JLCPCB Part #
- C1856680
- Package
- DO-219AB(SMF)
- Description
- 11.2V 13.9V 18V 21.13A@10/1000us 400W@10/1000us 50nA 910pF IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VTVS11ASMF-M3-08 Specifications
VTVS11ASMF-M3-08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Vishay Intertech | |
| Package | DO-219AB(SMF) | |
| Type | TVS | |
| Junction Capacitance | 910pF | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 18V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 21.13A@10/1000us | |
| Voltage - Breakdown | 13.9V | |
| Reverse Stand-Off Voltage (Vrwm) | 11.2V | |
| Reverse Leakage Current (Ir) | 50nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VTVS11ASMF-M3-08. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VTVS11ASMF-M3-08 Documents
VTVS11ASMF-M3-08 datasheets or manufacturer documentation.
Datasheet: VTVS11ASMF-M3-08 Datasheet (PDF)
VTVS11ASMF-M3-08 Schematic Symbol & PCB Footprint
The VTVS11ASMF-M3-08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.