Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMF5V0A-M3-08
SMF5V0A-M3-08 - 1
SMF5V0A-M3-08 - 2
SMF5V0A-M3-08 - 3
SMF5V0A-M3-08 - 4
Extended1/4
* Images are for reference only
SMF5V0A-M3-08
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
SMF5V0A-M3-08
JLCPCB Part #
C1856665
Package
SMF(DO-219AB)
Description
-65℃~+175℃ 1 1.12nF 200W@10/1000us 21.7A@10/1000us 5V 5uA 7.1V 9.2V ESD IEC 61000-4-2 SMF(DO-219AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerVishay Intertech
PackageSMF(DO-219AB)
Operating Temperature-65℃~+175℃
TypeESD
Junction Capacitance1.12nF
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage9.2V
PolarityUnidirectional
Peak Pulse Current (Ipp)21.7A@10/1000us
Voltage - Breakdown7.1V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMF5V0A-M3-08
SMF5V0A-M3-08

* Images are for reference only

SMF5V0A-M3-08

Extended
Manufacturer

Vishay Intertech

MFR.Part #
SMF5V0A-M3-08
JLCPCB Part #
C1856665
Package
SMF(DO-219AB)
Description
-65℃~+175℃ 1 1.12nF 200W@10/1000us 21.7A@10/1000us 5V 5uA 7.1V 9.2V ESD IEC 61000-4-2 SMF(DO-219AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMF5V0A-M3-08

* Images are for reference only

SMF5V0A-M3-08
Extended
Manufacturer

Vishay Intertech

MFR.Part #
SMF5V0A-M3-08
JLCPCB Part #
C1856665
Package
SMF(DO-219AB)
Description
-65℃~+175℃ 1 1.12nF 200W@10/1000us 21.7A@10/1000us 5V 5uA 7.1V 9.2V ESD IEC 61000-4-2 SMF(DO-219AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMF5V0A-M3-08 Specifications

SMF5V0A-M3-08 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerVishay Intertech
PackageSMF(DO-219AB)
Operating Temperature-65℃~+175℃
TypeESD
Junction Capacitance1.12nF
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage9.2V
PolarityUnidirectional
Peak Pulse Current (Ipp)21.7A@10/1000us
Voltage - Breakdown7.1V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMF5V0A-M3-08. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMF5V0A-M3-08 Documents

SMF5V0A-M3-08 datasheets or manufacturer documentation.

Datasheet: SMF5V0A-M3-08 Datasheet (PDF)

SMF5V0A-M3-08 Schematic Symbol & PCB Footprint

The SMF5V0A-M3-08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.