1206YC204KAT4A
Extended
* Images are for reference only
1206YC204KAT4A
Attributes
Value
Manufacturer
MFR.Part #
1206YC204KAT4A
JLCPCB Part #
C1856490
Package
1206
Description
16V 200nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Manufacturer--
Package1206
Voltage Rating16V
Tolerance±10%
Capacitance200nF
Temperature CoefficientX7R