


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.6A、3.5A | |
| Input Voltage | 2.8V~5.5V | |
| Features | Frequency synchronization、Operating status indication、Adjustable current limiting、Light load efficient mode、Cable compensation、EMI优化(抖频模式);;过上电时序控制 | |
| Output Voltage | 0.7V~3.36V、4.9V~5.2V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP87702KRHBRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.6A、3.5A | |
| Input Voltage | 2.8V~5.5V | |
| Features | Frequency synchronization、Operating status indication、Adjustable current limiting、Light load efficient mode、Cable compensation、EMI优化(抖频模式);;过上电时序控制 | |
| Output Voltage | 0.7V~3.36V、4.9V~5.2V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP87702KRHBRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP87702KRHBRQ1 datasheets or manufacturer documentation.
Datasheet: LP87702KRHBRQ1 Datasheet (PDF)
The LP87702KRHBRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.