
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-12-EP(2x2) | |
| Frequency Range | 2.3GHz~2.9GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | -11dB | |
| Voltage - Supply | 3.15V~3.45V | |
| Output return loss | -12dB | |
| Features | Low-power mode、Linearization design、Bias control circuit | |
| P1dB | 17.5dBm | |
| Noise Figure | 3dB | |
| Current - Supply | 100mA | |
| IP3 | 35dBm | |
| Gain | 17dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH9226IRRLR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-12-EP(2x2) | |
| Frequency Range | 2.3GHz~2.9GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | -11dB | |
| Voltage - Supply | 3.15V~3.45V | |
| Output return loss | -12dB | |
| Features | Low-power mode、Linearization design、Bias control circuit | |
| P1dB | 17.5dBm | |
| Noise Figure | 3dB | |
| Current - Supply | 100mA | |
| IP3 | 35dBm | |
| Gain | 17dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH9226IRRLR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH9226IRRLR datasheets or manufacturer documentation.
Datasheet: LMH9226IRRLR Datasheet (PDF)
The LMH9226IRRLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.