


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 10.1mA | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 75mA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 2.7V~5.4V | |
| Slew Rate | 1500V/us | |
| Gain Bandwidth Product | 850MHz | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Noise density(eN) | 2.2nV/√Hz@100kHz | |
| Settling time | 4ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 10uA | |
| Dual Supply | -2.7V~-1.35V、1.35V~2.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4541QWRGTRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 10.1mA | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 75mA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 2.7V~5.4V | |
| Slew Rate | 1500V/us | |
| Gain Bandwidth Product | 850MHz | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Noise density(eN) | 2.2nV/√Hz@100kHz | |
| Settling time | 4ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 10uA | |
| Dual Supply | -2.7V~-1.35V、1.35V~2.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4541QWRGTRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4541QWRGTRQ1 datasheets or manufacturer documentation.
Datasheet: THS4541QWRGTRQ1 Datasheet (PDF)
The THS4541QWRGTRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.